09400065414 | Harting

Cover cap, size 6B, die-cast aluminum, screw locking, IP69/IPX9K/IP68/IP65, 09400065414

Order No.: 44F3686
EAN: 4099889752991
MPN:
09400065414
09 40 006 5414
Series: Han HPR
Harting
09400065414 Harting Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
27.5485 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
27.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
27.5485 €

Protection cover, 09400065414, HARTING

Protection cover for hoods with screw locking, material: aluminium die-cast, corrosion resistant, powder-coated.

Technical specifications
Version cover cap
Shell size 6B
Shell Material die-cast aluminum
Degree of protection (IP) IP69/IPX9K/IP68/IP65
Type of locking screw locking
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes