09400100413 | Harting

Grommet housing, size 10B, die-cast aluminum, PG29, straight, screw locking, IP69/IPX9K/IP68/IP65, 09400100413

Order No.: 44F3696
EAN: 4099889753080
MPN:
09400100413
09 40 010 0413
Series: Han HPR
Harting
09400100413 Harting Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
58.31 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
58.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
58.31 €

Hood, 09400100413, HARTING

Hood with screw locking and top entry, material: aluminium die-cast, corrosion resistant, powder-coated.

Technical specifications
Version grommet housing
Shell size 10B
Shell Material die-cast aluminum
Cable Outlet PG29, straight
Degree of protection (IP) IP69/IPX9K/IP68/IP65
Type of locking screw locking
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes