09400105404 | Harting

Cover cap, size 10B, die-cast aluminum, toggle locking, IP65/IP68, 09400105404

Order No.: 44F3705
EAN: 4099889753172
MPN:
09400105404
09 40 010 5404
Series: Han HPR
Harting
09400105404 Harting Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
29.3097 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
29.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
29.3097 €

Protection cover, 09400105404, HARTING

Protection cover for hoods with toggle locking, material: aluminium die-cast, corrosion resistant, powder-coated.

Technical specifications
Version cover cap
Shell size 10B
Shell Material die-cast aluminum
Degree of protection (IP) IP65/IP68
Type of locking toggle locking
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes