09400110321 | Harting
Surface mount housing, size SP1, die-cast aluminum, screw locking, IP65/IP68/IP69/IPx9, 09400110321
Unit Price (€ / pc.)
90.9398 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
90.94 € *
Price list
Quantity
Price per unit*
1 pcs.
90.9398 €
2 pcs.
88.2147 €
5 pcs.
83.7998 €
10 pcs.
77.1001 €
*incl. VAT plus shipping costs
**Subject to prior sale
Bulkhead housing, 09400110321, Harting
Bulkhead mounted housing, straight, screw locking, Material (hood/housing): Aluminium die-cast, corrosion resistant, powder-coated.
Technical specifications
Version | Anbaugehäuse | |
Shell size | SP1 | |
Shell Material | Aluminiumdruckguss | |
Degree of protection (IP) | IP65/IP68/IP69/IPx9 | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |