09400115411 | Harting

Cover cap, size SP1, die-cast aluminum, screw locking, IP65/IP68/IP69/IPx9, 09400115411

Order No.: 42P6238
EAN: 5713140399624
MPN:
09400115411
Series: Han HPR
09400115411 Harting Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
45.2200 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
45.22 € *
Price list
Quantity
Price per unit*
1 pcs.
45.2200 €
5 pcs.
42.5068 €
10 pcs.
39.1034 €
25 pcs.
35.9737 €
*incl. VAT plus shipping costs
**Subject to prior sale

Protection cap, 09400115411, Harting

Protection cover for bulkhead mounted housings, for panel feed through housing, with fixing cord (loop), screw locking, stainless steel, Material (hood/housing): Aluminium die-cast, Corrosion resistant, powder-coated.

Technical specifications
Version Abdeckkappe
Shell size SP1
Shell Material Aluminiumdruckguss
Degree of protection (IP) IP65/IP68/IP69/IPx9
Type of locking Schraubverriegelung
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No