09400115412 | Harting
Cover cap, size SP1, die-cast aluminum, screw locking, IP65/IP68/IP69/IPx9, 09400115412
Unit Price (€ / pc.)
44.8273 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
44.83 € *
Price list
Quantity
Price per unit*
1 pcs.
44.8273 €
5 pcs.
42.1379 €
10 pcs.
38.7583 €
25 pcs.
35.6643 €
*incl. VAT plus shipping costs
**Subject to prior sale
Protection cap, 09400115412, Harting
Protection cover for bulkhead mounted housings, for panel feed through housing, screw locking, stainless steel, Material (hood/housing): Aluminium die-cast, Corrosion resistant, powder-coated.
Technical specifications
Version | Abdeckkappe | |
Shell size | SP1 | |
Shell Material | Aluminiumdruckguss | |
Degree of protection (IP) | IP65/IP68/IP69/IPx9 | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |