09400160317 | Harting
Surface mount housing, size 16B, die-cast aluminum, screw locking, IP69/IPX9K/IP68/IP65, 09400160317
Unit Price (€ / pc.)
133.7917 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Bulkhead mounted housing, 09400160317, HARTING
Bulkhead mounted housing with metal cover and screw locking, material: aluminium die-cast, corrosion resistant, powder-coated.
Technical specifications
Ausführung | Anbaugehäuse | |
Gehäusegröße | 16B | |
Gehäusematerial | Aluminiumdruckguss | |
Schutzart (IP) | IP69/IPX9K/IP68/IP65 | |
Verriegelung | Schraubverriegelung |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |