09400160371 | Harting
Surface mount housing, size 16 HPR, die-cast aluminum, screw locking, IP66/IP68/IP69/IPX9K, 09400160371
Order No.: 42F8883
EAN: 5713140173071
MPN:
09400160371
Han 16HPR enlarged-HBM-for SCL-FE
Series: Han HPR
Unit Price (€ / pc.)
46.9336 € *
Standard delivery time from the manufacturer is: 9 Weeks
Bulkhead mounted housing, 09400160371, Harting
The 09400160371 is a screw locking bulkhead mounted housing with functional earth and a size of 16 HPR enlarged.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bulkhead housing | |
| Shell size | 16 HPR | |
| Shell Material | die-cast aluminum | |
| Type of locking | screw locking | |
| Degree of protection (IP) | IP66/IP68/IP69/IPX9K |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |