09400160391 | Harting
Surface mount housing, size 16B, die-cast aluminum, screw locking, IP65/IP68/IP69/IPX9K, 09400160391
Unit Price (€ / pc.)
39.8531 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Bulkhead mounted housing, 09400160391, Harting
Bulkhead mounted housing with screw locking, rear mounting, corrosion resistant.
Technical specifications
Ausführung | Anbaugehäuse | |
Gehäusegröße | 16B | |
Gehäusematerial | Aluminiumdruckguss | |
Schutzart (IP) | IP65/IP68/IP69/IPX9K | |
Verriegelung | Schraubverriegelung |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |