09400160404 | Harting
Grommet housing, size 16B, die-cast aluminum, PG36, straight, toggle locking, IP65/IP68, 09400160404
Unit Price (€ / pc.)
56.7035 € *
Available: 0 pcs.
Leadtime: 28 Weeks **
Hood, 09400160404, HARTING
Hood with toggle locking and top entry, material: aluminium die-cast, corrosion resistant, powder-coated.
Technical specifications
Version | grommet housing | |
Shell size | 16B | |
Shell Material | die-cast aluminum | |
Cable Outlet | PG36, straight | |
Degree of protection (IP) | IP65/IP68 | |
Type of locking | toggle locking |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |