09400160514 | Harting

Grommet housing, size 16B, die-cast aluminum, PG36, angled, screw locking, IP69/IPX9K/IP68/IP65, 09400160514

Order No.: 44F3727
EAN: 4099889753387
MPN:
09400160514
09 40 016 0514
Series: Han HPR
Harting
09400160514 Harting Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
57.5603 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
57.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
57.5603 €

Hood, 09400160514, HARTING

Hood with screw locking and side entry, material: aluminium die-cast, corrosion resistant, powder-coated.

Technical specifications
Version grommet housing
Shell size 16B
Shell Material die-cast aluminum
Cable Outlet PG36, angled
Degree of protection (IP) IP69/IPX9K/IP68/IP65
Type of locking screw locking
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes