09400160812 | Harting
Grommet housing, size 16B, die-cast aluminum, screw locking, IP69/IPX9K/IP68/IP65, 09400160812
Unit Price (€ / pc.)
90.1068 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Hood, 09400160812, HARTING
Hood with screw locking, without cable entry, material: aluminium die-cast, corrosion resistant, powder-coated.
Technical specifications
Ausführung | Tüllengehäuse | |
Gehäusegröße | 16B | |
Gehäusematerial | Aluminiumdruckguss | |
Schutzart (IP) | IP69/IPX9K/IP68/IP65 | |
Verriegelung | Schraubverriegelung |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |