09400161263 | Harting

Bulkhead housing, size 16B, die-cast aluminum, PG36, angled, screw locking, IP69/IPX9K/IP68/IP65, 09400161263

Order No.: 44F3731
EAN: 4099889753424
MPN:
09400161263
09 40 016 1263
Series: Han HPR
Harting
09400161263 Harting Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
268.0237 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
268.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
268.0237 €

Surface mounted housing, 09400161263, HARTING

Surface mounted housing with screw locking and side entry, material: aluminium die-cast, corrosion resistant, powder-coated.

Technical specifications
Version bulkhead housing
Shell size 16B
Shell Material die-cast aluminum
Cable Outlet PG36, angled
Degree of protection (IP) IP69/IPX9K/IP68/IP65
Type of locking screw locking
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes