09400164321 | Harting
Bulkhead housing, size 16B, die-cast aluminum, break-away, IP65/IP68/IP69K, 09400164321
Unit Price (€ / pc.)
234.43 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Bulkhead housing, 09400164321, Harting
The housing is a bulkhead-mounted unit, model Han 16HPR-AGG, featuring a break-away design and a metal cover.
Technical specifications
Version | bulkhead housing | |
Shell size | 16B | |
Shell Material | die-cast aluminum | |
Degree of protection (IP) | IP65/IP68/IP69K | |
Type of locking | break-away |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |