09400165411 | Harting
Cover cap, size 16B, die-cast aluminum, screw locking, IP69/IPX9K/IP68/IP65, 09400165411
Unit Price (€ / pc.)
33.2724 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Protection cover, 09400165411, HARTING
Protection cover for bulkhead mounted housings and surface mounted housings with screw locking, material: aluminium die-cast, corrosion resistant, powder-coated.
Technical specifications
Version | cover cap | |
Shell size | 16B | |
Shell Material | die-cast aluminum | |
Degree of protection (IP) | IP69/IPX9K/IP68/IP65 | |
Type of locking | screw locking |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |