09400169931 | Harting
Holding frame, size 16B, stainless steel, 09400169931
Order No.: 42F8892
EAN: 5713140194397
MPN:
09400169931
Halterung Han 16HPR EasyCon-Mod-A-F
Series: Han HPR
Unit Price (€ / pc.)
49.7301 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Frame, 09400169931, Harting
The 09400169931 is a stainless steel frame for up to 6 single modules, a- f with a size of 16 B.
Technical specifications
Version | Halterahmen | |
Shell size | 16B | |
Shell Material | Edelstahl |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |