09400229904 | Harting
Holding frame, size 22 HPR, metal, 09400229904
Order No.: 45F0863
EAN: 5713140193970
MPN:
09400229904
Frame Han 22HPR slim female 3xHC250
Series: Han HPR
Unit Price (€ / pc.)
35.6762 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Holding frame, 09400229904, Harting
Holding frame for female inserts, 3x Han HC Modular 250, Size: 22 HPR, Metal, 0.5 Nm Fixing screws M3.
, Technical specifications
Version | Halterahmen | |
Shell size | 22 HPR | |
Shell Material | Metall |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |