09400240371 | Harting
Surface mount housing, size 24 HPR, die-cast aluminum, screw locking, IP66/IP68/IP69/IPX9K, 09400240371
Order No.: 42F9068
EAN: 5713140173361
MPN:
09400240371
Han 24HPR enlarged-HBM-for SCL-FE
Series: Han HPR
Unit Price (€ / pc.)
50.9320 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Bulkhead mounted housing, 09400240371, Harting
Bulkhead mounted housing with functional earth, screw locking, 24 HPR enlarged.
Technical specifications
Version | Anbaugehäuse | |
Shell size | 24 HPR | |
Shell Material | Aluminiumdruckguss | |
Degree of protection (IP) | IP66/IP68/IP69/IPX9K | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |