09400240414 | Harting

Grommet housing, size 24B, die-cast aluminum, PG36, straight, screw locking, IP69/IPX9K/IP68/IP65, 09400240414

Order No.: 44F3762
EAN: 4099889753592
MPN:
09400240414
09 40 024 0414
Series: Han HPR
09400240414 Harting Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
74.494 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
74.49 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
74.494 €

Hood, 09400240414, HARTING

Hood with screw locking and top entry, material: aluminium die-cast, corrosion resistant, powder-coated.

Technical specifications
Version Tüllengehäuse
Shell size 24B
Shell Material Aluminiumdruckguss
Cable Outlet PG36, gerade
Degree of protection (IP) IP69/IPX9K/IP68/IP65
Type of locking Schraubverriegelung
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes