09400240433 | Harting

Grommet housing, size 24B, die-cast aluminum, PG29, straight, screw locking, IP69/IPX9K/IP68/IP65, 09400240433

Order No.: 44F3764
EAN: 4099889753608
MPN:
09400240433
09 40 024 0433
Series: Han HPR
09400240433 Harting Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
87.8934 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
87.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
87.8934 €

Hood, 09400240433, HARTING

Hood with screw locking and top entry, material: aluminium die-cast, corrosion resistant, powder-coated.

Technical specifications
Version Tüllengehäuse
Shell size 24B
Shell Material Aluminiumdruckguss
Cable Outlet PG29, gerade
Type of locking Schraubverriegelung
Degree of protection (IP) IP69/IPX9K/IP68/IP65
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes