09400240451 | Harting

Grommet housing, size 24 HPR, die-cast aluminum, screw locking, IP69/IPX9K/IP68/IP65, 09400240451

Order No.: 44F3766
EAN: 4099889753615
MPN:
09400240451
09 40 024 0451
Series: Han HPR
09400240451 Harting Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
100.9120 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
100.91 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
100.9120 €

Hood, 09400240451, HARTING

Hood with screw locking, material: aluminium die-cast, corrosion resistant, powder-coated.

Technical specifications
Version Tüllengehäuse
Shell size 24 HPR
Shell Material Aluminiumdruckguss
Degree of protection (IP) IP69/IPX9K/IP68/IP65
Type of locking Schraubverriegelung
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes