09400240455 | Harting
Grommet housing, size 24B, die-cast aluminum, screw locking, IP65/IP68/IP69/IPX9K, 09400240455
Unit Price (€ / pc.)
91.2135 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Grommet housing, 09400240455, Harting
Die-cast aluminum grommet housing with screw locking, short, low construction, 24 B.
Technical specifications
Version | Tüllengehäuse | |
Shell size | 24B | |
Shell Material | Aluminiumdruckguss | |
Degree of protection (IP) | IP65/IP68/IP69/IPX9K | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |