09400240513 | Harting
Grommet housing, size 24B, die-cast aluminum, PG29, angled, screw locking, IP69/IPX9K/IP68/IP65, 09400240513
Unit Price (€ / pc.)
55.5968 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Hood, 09400240513, HARTING
Hood with screw locking and side entry, material: aluminium die-cast, corrosion resistant, powder-coated.
Technical specifications
Version | Tüllengehäuse | |
Shell size | 24B | |
Shell Material | Aluminiumdruckguss | |
Cable Outlet | PG29, abgewinkelt | |
Degree of protection (IP) | IP69/IPX9K/IP68/IP65 | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |