09400240911 | Harting

Surface mount housing, size 24B, die-cast aluminum, screw locking, IP69/IPX9K/IP68/IP65, 09400240911

Order No.: 44F3780
EAN: 4099889753684
MPN:
09400240911
09 40 024 0911
Series: Han HPR
09400240911 Harting Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
206.3222 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
206.32 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
206.3222 €

Surface mounted housing, 09400240911, HARTING

Surface mounted housing with screw locking, material: aluminium die-cast, corrosion resistant, powder-coated.

Technical specifications
Filter Property Value
Version bulkhead housing
Shell size 24B
Shell Material die-cast aluminum
Type of locking screw locking
Degree of protection (IP) IP69/IPX9K/IP68/IP65
Logistics
Property Value
Country of origin DE
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
SVHC free No