09400245404 | Harting
Cover cap, size 24B, die-cast aluminum, toggle locking, IP65/IP68, 09400245404
Unit Price (€ / pc.)
31.9872 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Protection cover, 09400245404, HARTING
Protection cover for hoods with toggle locking, material: aluminium die-cast, corrosion resistant, powder-coated.
Technical specifications
Ausführung | Abdeckkappe | |
Gehäusegröße | 24B | |
Gehäusematerial | Aluminiumdruckguss | |
Schutzart (IP) | IP65/IP68 | |
Verriegelung | Kippverriegelung |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |