09400485401 | Harting
Cover cap, size 48B, die-cast aluminum, screw locking, IP69/IPX9K/IP68/IP65, 09400485401
Unit Price (€ / pc.)
165.053 € *
Available: 0 pcs.
Leadtime: 24 Weeks **
Protection cover, 09400485401, HARTING
Protection cover for bulkhead mounted housings and surface mounted housings with screw locking, material: aluminium die-cast, corrosion resistant, powder-coated.
Technical specifications
Ausführung | Abdeckkappe | |
Gehäusegröße | 48B | |
Gehäusematerial | Aluminiumdruckguss | |
Schutzart (IP) | IP69/IPX9K/IP68/IP65 | |
Verriegelung | Schraubverriegelung |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |