09400489801 | Harting
Mounting cover, size 48B, die-cast aluminum, screw locking, IP69/IPX9K/IP68/IP65, 09400489801
Unit Price (€ / pc.)
132.5422 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Mounting cover, 09400489801, HARTING
Mounting cover with screw locking, material: aluminium die-cast, corrosion resistant, powder-coated.
Technical specifications
Version | Mounting cover | |
Shell size | 48B | |
Shell Material | die-cast aluminum | |
Degree of protection (IP) | IP69/IPX9K/IP68/IP65 | |
Type of locking | screw locking |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |