09401240424 | Harting
Surface mount housing, size 24 HPR VS, die-cast aluminum, screw locking, IP66/IP67/IP68/IP69, 09401240424
Unit Price (€ / pc.)
230.86 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Bulkhead mounted housing, 09401240424, Harting
Bulkhead mounted housing, Angled, Size: 24 HPR VS, Screw locking, Aluminium die-cast, Corrosion resistant, Powder-coated, RAL 9005 (jet black).
Technical specifications
Ausführung | Anbaugehäuse | |
Gehäusegröße | 24 HPR VS | |
Gehäusematerial | Aluminiumdruckguss | |
Schutzart (IP) | IP66/IP67/IP68/IP69 | |
Verriegelung | Schraubverriegelung |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |