09401241442 | Harting
Bulkhead housing, size 24 HPR VS, die-cast aluminum, 4 x M32, angled, screw locking, IP66/IP67/IP68/IP69, 09401241442
Unit Price (€ / pc.)
230.86 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Bulkhead mounted housing, 09401241442, Harting
Bulkhead mounted housing, Angled, Size: 24 HPR VS, Screw locking, Aluminium die-cast, Corrosion resistant, Powder-coated, RAL 9005 (jet black).
Technical specifications
Version | bulkhead housing | |
Shell size | 24 HPR VS | |
Shell Material | die-cast aluminum | |
Cable Outlet | 4 x M32, angled | |
Degree of protection (IP) | IP66/IP67/IP68/IP69 | |
Type of locking | screw locking |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |