09401242424 | Harting
Bulkhead housing, size 24 HPR VS, die-cast aluminum, screw locking, IP66/IP67/IP68/IP69, 09401242424
Order No.: 42F9081
EAN: 5713140175556
MPN:
09401242424
Han 24HPR VarioShell-HBMA-SCL-2x24HPR
Series: Han HPR
Unit Price (€ / pc.)
194.0176 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Bulkhead mounted housing, 09401242424, Harting
Angled bulkhead mounted housing with screw locking, size 24 HPR VS.
Technical specifications
Version | bulkhead housing | |
Shell size | 24 HPR VS | |
Shell Material | die-cast aluminum | |
Degree of protection (IP) | IP66/IP67/IP68/IP69 | |
Type of locking | screw locking |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |