09401340601 | Harting
Cover cap, size 34 HPR, die-cast aluminum, screw locking, IP69/IPX9K/IP68/IP65, 09401340601
Unit Price (€ / pc.)
201.3242 € *
Standard delivery time from the manufacturer is: 11 Weeks
Protection cover, 09401340601, HARTING
Protection cover for carrier hoods with screw locking, material: aluminium die-cast, corrosion resistant, powder-coated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cover cap | |
| Shell size | 34 HPR | |
| Shell Material | die-cast aluminum | |
| Type of locking | screw locking | |
| Degree of protection (IP) | IP69/IPX9K/IP68/IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |