09401349903 | Harting
Mounting cover, size 34 HPR, die-cast aluminum, screw locking, IP66/IP67/IP68/IP69, 09401349903
Unit Price (€ / pc.)
176.12 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Mounting cover, 09401349903, Harting
Mounting cover for bulkhead mounted housings, Screw locking, Aluminium die-cast, Corrosion resistant, Powder-coated, RAL 9005 (jet black).
Technical specifications
Version | Montagedeckel | |
Shell size | 34 HPR | |
Shell Material | Aluminiumdruckguss | |
Degree of protection (IP) | IP66/IP67/IP68/IP69 | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |