09401349921 | Harting
Mounting frame, size 34 HPR, die-cast aluminum, 09401349921
Unit Price (€ / pc.)
66.3187 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
66.32 € *
Price list
Quantity
Price per unit*
1 pcs.
66.3187 €
2 pcs.
63.6769 €
5 pcs.
59.8451 €
10 pcs.
55.0613 €
*incl. VAT plus shipping costs
**Subject to prior sale
Mounting frame, 09401349921, Harting
Mounting frame, Han HPR VarioShell, Size: 34 HPR.
Technical specifications
Version | Montagerahmen | |
Shell size | 34 HPR | |
Shell Material | Aluminiumdruckguss |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |