09401480951 | Harting
Surface mount housing, size 48B, die-cast aluminum, screw locking, IP65/IP68/IP69/IPX9K, 09401480951
Unit Price (€ / pc.)
144.2637 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Socket housing, 09401480951, Harting
Stainless steel surface mounted housing with screw locking, top entry, corrosion resistant, 48 B. This product is suitable for harsh outdoor environments.
Technical specifications
Version | Sockelgehäuse | |
Shell size | 48B | |
Shell Material | Aluminiumdruckguss | |
Degree of protection (IP) | IP65/IP68/IP69/IPX9K | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |