09405069980 | Harting
Extender housing, size 6B, die-cast aluminum, central locking, IP65/IP68/IP6K9K, 09405069980
Unit Price (€ / pc.)
49.4326 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Extender, 09405069980, Harting
Extender with central locking lever, high construction, Size: 6 B, corrosion resistant.
Technical specifications
Version | Extender-Gehäuse | |
Shell size | 6B | |
Shell Material | Aluminiumdruckguss | |
Degree of protection (IP) | IP65/IP68/IP6K9K | |
Type of locking | Zentralverriegelung |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |