09405109901 | Harting
Mounting frame, size 10B, die-cast aluminum, 09405109901
Order No.: 42F8732
EAN: 5713140193642
MPN:
09405109901
Han 10HPR-Compact mounting frame
Series: Han HPR
Unit Price (€ / pc.)
35.3192 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Mounting frame, 09405109901, Harting
The 09405109901 is a HPR compact mounting frame with a size of 10 B.
Technical specifications
Version | Montageabdeckung | |
Shell size | 10B | |
Shell Material | Aluminiumdruckguss |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |