09405109910 | Harting
Extender housing, size 10B, die-cast aluminum, screw locking, IP65/IP68, 09405109910
Order No.: 42F8733
EAN: 5713140173859
MPN:
09405109910
Han 10HPR-Compact-extender-for SCL
Series: Han HPR
Unit Price (€ / pc.)
44.6369 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Extender housing, 09405109910, Harting
The 09405109910 is a high construction, screw locking extender with a size of 10 HPR.
Technical specifications
Version | Extender-Gehäuse | |
Shell size | 10B | |
Shell Material | Aluminiumdruckguss | |
Degree of protection (IP) | IP65/IP68 | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |