09405160381 | Harting
Surface mount housing, size 16B, die-cast aluminum, central locking, IP65/IP68/IPX9K, 09405160381
Order No.: 42F8914
EAN: 5713140174962
MPN:
09405160381
Han 16HPR-Compact-HBM-CL
Series: Han HPR Compact
Unit Price (€ / pc.)
114.1210 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Bulkhead mounted housing, 09405160381, Harting
The 09405160381 is a low construction, central locking lever bulkhead mounted housing with a size of 16 B.
Technical specifications
Version | Anbaugehäuse | |
Shell size | 16B | |
Shell Material | Aluminiumdruckguss | |
Degree of protection (IP) | IP65/IP68/IPX9K | |
Type of locking | Zentralverriegelung |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |