09405169901 | Harting
Mounting frame, size 16B, die-cast aluminum, 09405169901
Order No.: 42F8916
EAN: 5713140193659
MPN:
09405169901
Han 16HPR-Compact mounting frame
Series: Han HPR Compact
Unit Price (€ / pc.)
37.6278 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Mounting frame, 09405169901, Harting
The 09405169901 is a Han HPR Compact mounting frame with a size of 16 B.
Technical specifications
Version | Montagerahmen | |
Shell size | 16B | |
Shell Material | Aluminiumdruckguss |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |