09405169910 | Harting
Extender housing, size 16B, die-cast aluminum, screw locking, IP65/IP68/IPX9K, 09405169910
Order No.: 42F8917
EAN: 5713140174153
MPN:
09405169910
Han 16HPR-Compact-extender-for SCL
Series: Han HPR Compact
Unit Price (€ / pc.)
47.6833 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Extender housing, 09405169910, Harting
The 09405169910 is a high quality, screwable, extender housing with a size of 16 B.
Technical specifications
Version | Extender-Gehäuse | |
Shell size | 16B | |
Shell Material | Aluminiumdruckguss | |
Degree of protection (IP) | IP65/IP68/IPX9K | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |