09405169911 | Harting
Extender housing kit, size 16B, die-cast aluminum, screw locking, IP65/IP68/IP6K9K, 09405169911
Unit Price (€ / pc.)
101.15 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Extender housing, 09405169911, Harting
Housing, Han 16HPR-Compact-2 extender set for SCL, features high construction and screw locking mechanisms.
Technical specifications
Version | extender housing | |
Shell size | 16B | |
Shell Material | die-cast aluminum | |
Degree of protection (IP) | IP65/IP68/IP6K9K | |
Type of locking | screw locking |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |