09405240311 | Harting
Surface mount housing, size 24B, die-cast aluminum, screw locking, IP65/IP68/IP6K9K, 09405240311
Order No.: 42F9087
EAN: 5713140174504
MPN:
09405240311
Han 24HPR-Compact-HBM-for SCL
Series: Han HPR
Unit Price (€ / pc.)
46.172 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Bulkhead mounted housing, 09405240311, Harting
Bulkhead mounted housing with screw locking, low construction, powder-coated, size 24 B.
Technical specifications
Version | Anbaugehäuse | |
Shell size | 24B | |
Shell Material | Aluminiumdruckguss | |
Degree of protection (IP) | IP65/IP68/IP6K9K | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |