09405245411 | Harting
Cover cap, size 24 HPR, die-cast aluminum, screw locking, IP65/IP68/IP6K9K, 09405245411
Unit Price (€ / pc.)
35.7952 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Protection cover, 09405245411, Harting
Stainless steel protection cover for bulkhead mounted housings with screw locking, powder-coated, size 24 HPR.
Technical specifications
Version | Abdeckkappe | |
Shell size | 24 HPR | |
Shell Material | Aluminiumdruckguss | |
Degree of protection (IP) | IP65/IP68/IP6K9K | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |