09405249943 | Harting

Holding frame, size 24B, metal, screw locking, 09405249943

Order No.: 42P4945
EAN: 5713140193987
MPN:
09405249943
09 40 524 9943
Series: Han HPR
Harting
09405249943 Harting Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
18.5878 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
18.59 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
18.5878 €

Holding frame, 09405249943, Harting

Frame for male inserts, for female inserts, 3x Han HC modular 250, Size: 24 B.

Technical specifications
Version holding frame
Shell size 24B
Shell Material metal
Type of locking screw locking
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No