09405249951 | Harting
Holding frame, size 24B, metal, screw locking, 09405249951
Unit Price (€ / pc.)
4.8195 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Holding frame, 09405249951, Harting
Frame for male inserts for female inserts, 1x Han HC modular 350, Size: 6 B.
Technical specifications
Version | holding frame | |
Shell size | 24B | |
Shell Material | metal | |
Type of locking | screw locking |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |