09405320381 | Harting
Surface mount housing, size L32 B, die-cast aluminum, central locking, IP66/IP68/IP69, 09405320381
Unit Price (€ / pc.)
136.85 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Bulkhead housing, 09405320381, Harting
Bulkhead mounted housing, Low construction, Central locking lever, Stainless steel, Powder-coated, RAL 9005 (jet black).
Technical specifications
Version | Anbaugehäuse | |
Shell size | L32 B | |
Shell Material | Aluminiumdruckguss | |
Degree of protection (IP) | IP66/IP68/IP69 | |
Type of locking | Zentralverriegelung |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |