09407030402 | Harting
Grommet housing, size 3A, zinc die casting, PG13.5, straight, toggle locking, IP65/IP68, 09407030402
Unit Price (€ / pc.)
22.253 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Hood, 09407030402, HARTING
Hood with toggle locking and top entry, material: zinc die-cast, powder-coated.
Technical specifications
Version | Tüllengehäuse | |
Shell size | 3A | |
Shell Material | Zinkdruckguss | |
Cable Outlet | PG13,5, gerade | |
Type of locking | Kippverriegelung | |
Degree of protection (IP) | IP65/IP68 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |