09407030950 | Harting

Surface mount housing, size 3A, zinc die casting, screw locking, IP69/IPX9K/IP68/IP65, 09407030950

Order No.: 44F3835
EAN: 4099889754186
MPN:
09407030950
09 40 703 0950
Series: Han HPR
09407030950 Harting Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
36.0808 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
36.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
36.0808 €

Bulkhead mounted housing, 09407030950, HARTING

Bulkhead mounted housing with open bottom, feed through hole for fixing screws and screw locking, material: zinc die-cast, powder-coated.

Technical specifications
Version Anbaugehäuse
Shell size 3A
Shell Material Zinkdruckguss
Degree of protection (IP) IP69/IPX9K/IP68/IP65
Type of locking Schraubverriegelung
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol