09407035401 | Harting
Cover cap, size 3A, zinc die casting, toggle locking, IP65/IP68, 09407035401
Unit Price (€ / pc.)
26.3228 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Protection cover, 09407035401, HARTING
Protection cover for bulkhead mounted housings and surface mounted housings with toggle locking, material: zinc die-cast, powder-coated.
Technical specifications
Ausführung | Abdeckkappe | |
Gehäusegröße | 3A | |
Gehäusematerial | Zinkdruckguss | |
Schutzart (IP) | IP65/IP68 | |
Verriegelung | Kippverriegelung |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |