09407035402 | Harting
Cover cap, size 3A, zinc die casting, toggle locking, IP65/IP68, 09407035402
Unit Price (€ / pc.)
27.2629 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Protection cover, 09407035402, HARTING
Protection cover for bulkhead mounted housings and surface mounted housings with toggle locking, material: zinc die-cast, powder-coated.
Technical specifications
Version | Abdeckkappe | |
Shell size | 3A | |
Shell Material | Zinkdruckguss | |
Degree of protection (IP) | IP65/IP68 | |
Type of locking | Kippverriegelung |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |